34.51.7.012.0010 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 840 Ω, 6 A, 400 V (AC), monostable, 34.51.7.012.0010
Unit Price (€ / pc.)
4.7124 € *
Available: 110 pcs.
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4982 €
10 pcs.
4.3078 €
25 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 34.51.7.012.0010, FINDER
Features
- Ultra-slim
- Sensitive DC coil
- 6 kV insulation between coil and contacts
- Cadmium-free contacts
Applications
- Bottling plant
- Packaging machines
- Road / tunnel lighting
- Burners, boilers and furnaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 840 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 20 pieces |
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |