34.51.7.012.0000 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 840 Ω, 6 A, 400 V (AC), monostable, 34.51.7.012.0000

Order No.: 34G2051
EAN: 8012823117843
MPN:
34.51.7.012.0000
345170120000
34.51.7.012.0000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
5 pcs.
6.4379 €
10 pcs.
6.1642 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-slim PCB Relay, 34.51.7.012.0000, Finder

Ultra-slim electromechanical PCB relay, 6 A, 5 mm width, low coil power and suitable for PCB mounting or socket mounting using the 93 Series sockets. Available version 34.51-5010 with contact AgNi+AU.

Features

  • Ultra-slim, 5 mm wide
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Bottling plant
  • Packaging machines
  • Labelling machines
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Timers and lighting controls
  • Electronic circuit boards
  • Programmable controllers
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 6 A
Coil voltage (DC) 12 V
Coil resistance 840 Ω
Switching Voltage (AC) 400 V
Connection plug-in/PCB connection
Coil type monostable
Grid 5 mm
Contact material AgNi
Logistics
Property Value
Country of origin ES
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes