322170484000 | Finder
Relay, 1 Form C (NO/NC), 48 V (DC), 11520 Ω, 6 A, 400 V (AC), monostable, 322170484000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Available: 10 pcs.
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
5 pcs.
5.0337 €
10 pcs.
4.8195 €
25 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature relay, 322170484000, Finder
The 322170484000 is a subminiature PCB relay, 1 CO 6A with sensitive DC coil.
Features
- Low profile
- Sensitive DC coil – 200 mW
- Cadmium-free contacts
Applications
- Hi-Fi systems
- Washing machines
- Control systems
- Medical and dentistry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 11520 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |