32.21.7.048.4300 | Finder
Relay, 1 Form A (N/O), 48 V (DC), 11.52 kΩ, 6 A, 400 V (AC), monostable, 32.21.7.048.4300
Order No.: 34G1688
EAN: 8012823290935
MPN:
32.21.7.048.4300
322170484300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Available: 19 pcs.
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9385 €
10 pcs.
4.7243 €
25 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature PCB relay, 32.21.7.048.4300, Finder
Subminiature PCB relay, 1 CO or 1NO 6A with sensitive DC coil.
Features
- Low profile
- Sensitive DC coil - 200 mW
- Cadmium-free contacts
Applications
- Copiers
- Hi-Fi systems
- Washing machines
- Control systems
- Electronic kits
- Medical and dentistry
- Electronic circuit boards
- Programmable controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 11.52 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |