32.21.7.024.2000 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 6 A, 400 V (AC), monostable, 32.21.7.024.2000
Order No.: 29G9512
EAN: 8012823290867
MPN:
32.21.7.024.2000
322170242000
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 6 A, 220 V (DC), 400 V (AC), monostable, 32.21.7.024.4000
Order No.: 34G1307
Manufacturer: Finder
per pc. 4.6410 € *
Power relay, 32.21.7.024.2000, FINDER
Features
- Miniature relay
- Sensitive DC coil
- RT III sealed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.88 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SI |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |