32.21.7.018.4000 | Finder
Relay, 1 Form C (NO/NC), 18 V (DC), 6 A, 400 V (AC), monostable, 32.21.7.018.4000
Order No.: 34G1687
EAN: 8012823321486
MPN:
32.21.7.018.4000
322170184000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
5 pcs.
4.7362 €
10 pcs.
4.5339 €
25 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature PCB relay, 32.21.7.018.4000, Finder
Subminiature PCB relay, 1 CO or 1NO 6A with sensitive DC coil.
Features
- Low profile
- Sensitive DC coil - 200 mW
- Cadmium-free contacts
Applications
- Copiers
- Hi-Fi systems
- Washing machines
- Control systems
- Electronic kits
- Medical and dentistry
- Electronic circuit boards
- Programmable controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 18 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |