32.21.7.012.4000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 720 Ω, 6 A, 220 V (DC), 400 V (AC), monostable, 32.21.7.012.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available: 10 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
5 pcs.
4.4387 €
10 pcs.
4.2483 €
25 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 32.21.7.012.4000, FINDER
Features
- Low profile
- Sensitive DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Medical and dentistry
- Copiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |