30.22.7.005.0000 | Finder
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 3 A, 250 V (AC), monostable, 30.22.7.005.0000
No longer available from manufacturer - Last time buy manufacturer: 06.30.2024
Unit Price (€ / pc.)
6.9615 € *
Available: 2 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6402 €
10 pcs.
6.3546 €
25 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB relay, 30.22.7.005.0000, Finder
PCB relay with 2 changeover contacts for 3 A/125 V AC. Contact material AgNi hard gold plated, coil data: 5 V DC, 0.2 W, 125 Ohm, relay protection type: RT III
Features
- 2 changeover contacts
- Hard gold plated AgNi contacts
- Sensitive DC coil, 200 mW or 400 mW
- Relay protection type: RT III (washproof)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 125 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |