22.24.8.024.4000 | Finder
Relay, 2 Form B (N/C), 24 V (AC), 41 Ω, 20 A, 400 V (AC), monostable, 22.24.8.024.4000
Order No.: 34G2801
EAN: 8012823118956
MPN:
22.24.8.024.4000
222480244000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 1 Week
Modular monostable relays, 22.24.8.024.4000, Finder
Double phase switch 2 NC, 20 A relay for direct 35 mm rail (EN 60715) mounting.
Features
- Test button
- Identification label
- Cadmium free contact material
Applications
- Hotel room energyenabling units
- Garden and night lighting
- Streetlights and car park lighting
- Bathrooms lighting control
- Office lighting control
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form B (N/C) | |
| switching current | 20 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 41 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |