22.24.8.012.4000 | Finder

Relay, 2 Form B (N/C), 12 V (AC), 13.5 Ω, 20 A, 400 V (AC), monostable, 22.24.8.012.4000

Order No.: 34G2802
EAN: 8012823237862
MPN:
22.24.8.012.4000
222480124000
22.24.8.012.4000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3486 €

Modular monostable relays, 22.24.8.012.4000, Finder

Double phase switch 2 NC, 20 A relay for direct 35 mm rail (EN 60715) mounting.

Features

  • Test button
  • Identification label
  • Cadmium free contact material

Applications

  • Hotel room energyenabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathrooms lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Contact type 2 Form B (N/C)
switching current 20 A
Coil voltage (AC) 12 V
Coil resistance 13.5 Ω
Switching Voltage (AC) 400 V
Connection screw connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes