22.23.9.012.4000 | Finder
Relay, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 115 Ω, 20 A, 400 V (AC), 22.23.9.012.4000
Order No.: 34G1220
EAN: 8012823124797
MPN:
22.23.9.012.4000
222390124000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0630 € *
Available: 1 pcs.
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
5 pcs.
20.5275 €
10 pcs.
20.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular monostable relay, 22.23.9.012.4000, Finder
Double phase switc 1 NO + 1 NC, 20 A relay for direct 35 mm rail (EN 60715) mounting.
Features
- Test button
- Identification label
- Cadmium free contact material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 20 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 115 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |