22.22.8.230.4000 | Finder
Relay, 2 Form A (N/O), 230 V (AC), 20 A, 400 V (AC), 22.22.8.230.4000
NCNR (non cancelable / non returnable)
Installation relays, type Finder Serie 22.
For DIN rails, with test button; Contact material: AgSnO2. Continuous current: max. 20 A. Inrush current: max. 30 A. Rated voltage: 250 VAC. Switching voltage: 400 VAC. Breaking capacity AC1/AC15 (230 VAC): max. 5000/1000 VA. Contact load: (230 V): filament bulbs 1000 W, fluorescent lamps 360 W with ballast. Switching load: min. 1000 mW (10 V/10 mA). Duty cycle: max. 100%. Dielectric strength coil/contact-coil (1.2/50 µm): 4.0 kV. Degree of protection: IP 20. Ambient temperatures: –40 to +40 °C.
Technical attributes (type, rated coil voltage, contact type): 22.22.8.230.4000, 230 VAC, 2 x NO
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 20 A | |
| Coil voltage (AC) | 230 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |