22.22.8.024.4000 | Finder

Relay, 2 Form A (N/O), 24 V (AC), 41 Ω, 20 A, 400 V (AC), 22.22.8.024.4000

Order No.: 34G1218
EAN: 8012823119021
MPN:
22.22.8.024.4000
222280244000
22.22.8.024.4000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3486 €

Modular monostable relay, 22.22.8.024.4000, Finder

Double phase switch 2 NO, 20 A relay for direct 35 mm rail (EN 60715) mounting.

Features

  • Test button
  • Identification label
  • Cadmium free contact material
Technical specifications
Filter Property Value
Contact type 2 Form A (N/O)
switching current 20 A
Coil voltage (AC) 24 V
Coil resistance 41 Ω
Switching Voltage (AC) 400 V
Connection screw connection
Contact material AgSnO2
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes