19.91.9.012.4000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 16 A, 440 V (AC), 19.91.9.012.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0019 € *
Standard delivery time from the manufacturer is: 1 Week
Power relay module, 19.91.9.012.4000, Finder
The power relay module is suitable for lamp loads and has reinforced insulation between coil and contacts.
Features
- AgSnO2 contacts for heavy duty, high inrush current loads
- 1 pole changeover contact
- DC supply 12 V
- LED indicator
- Cadmium free contacts
- 35 mm rail (EN 60715) mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Switching Voltage (AC) | 440 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |