19.42.0.024.0000 | Finder
Relay, 2 Form A (N/O), 24 V (DC), 24 V (AC), 5 A, monostable, 19.42.0.024.0000
Order No.: 34G2917
EAN: 8012823347899
MPN:
19.42.0.024.0000
194200240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.446 € *
Standard delivery time from the manufacturer is: On Request
Auto-Off-On relay, 19.42.0.024.0000, Finder
Auto-Off-On relay, 2-stage, with digital output for automatic-off manual operation, 2 NO contacts for 5 A/ 250 V AC (AC1), max. switching capacities at 230 V AC: AC1-1,250 VA, AC15-250 VA, feedback contact, for DIN rail, rated voltage 24 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |