27.25.8.230.0000 | Finder

Current-surge relay, 1 Form A (N/O), 230 VAC, 10 A, 230 V, 400 W, 27.25.8.230.0000

Order No.: 34G1518
EAN: 8012823352282
MPN:
27.25.8.230.0000
272582300000
27.25.8.230.0000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.184 €

Step relay, 27.25.8.230.0000, Finder

Electromechanical step relay, with electrically common coil and contact circuits. Screw clamp terminals and coil power limiter. 4 sequence double phase switch 2 NO.

Applications

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Control Voltage 230 VAC
Rated current 10 A
Rated voltage (AC) 230 V
Lamp wattage 400 W
Size 54.6 x 32 x 21.5 mm
Assembly panel mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes