27.21.8.230.0000 | Finder
Current-surge relay, 1 Form A (N/O), 230 VAC, 10 A, 230 V, 400 W, 27.21.8.230.0000
Order No.: 34G1517
EAN: 8012823352268
MPN:
27.21.8.230.0000
272182300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: On Request
Step relay, 27.21.8.230.0000, Finder
Electromechanical step relay, with electrically common coil and contact circuits. Screw clamp terminals and coil power limiter. single phase switch 1 NO (SPST-NO).
Applications
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 230 VAC | |
| Rated current | 10 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 400 W | |
| Size | 54.6 x 32 x 21.5 mm | |
| Assembly | panel mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |