27.06.8.230.0000 | Finder

Current-surge relay, 2 Form A (N/O), 10 A, 110 V, 27.06.8.230.0000

Order No.: 34G1625
EAN: 8012823231815
MPN:
27.06.8.230.0000
270682300000
27.06.8.230.0000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.184 €

Step relay, 27.06.8.230.0000, Finder

Electromechanical step relay, with electrically common coil and contact circuits. Screw clamp terminals. 3 sequence double phase switch 2 NO (DPST-NO).

Features

  • Screw terminals
  • AC coil
  • Cadmium-free contacts

Applications

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Rated current 10 A
Rated voltage (AC) 110 V
Size 47 x 32 x 21.5 mm
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes