26.08.8.230.0000 | Finder

Current-surge relay, 2 Form A (N/O), 230 VAC, 10 A, 250 V, 400 W, 26.08.8.230.0000

Order No.: 34G1515
EAN: 8012823238272
MPN:
26.08.8.230.0000
260882300000
26.08.8.230.0000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0186 €

Step relay, 26.08.8.230.0000, Finder

Electromechanical step relay with electrically separate coil and contact circuits. 4 sequence double phase switch 2 NO. AC coil. Suitable for panel or recessed mounting.

Applications

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Control Voltage 230 VAC
Rated current 10 A
Rated voltage (AC) 250 V
Lamp wattage 400 W
Size 45 x 22.8 x 46.6 mm
Assembly panel mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes