20.28.8.230.4000 | Finder
Current-surge relay, 2 Form A (N/O), 230 VAC, 16 A, 250 V, 400 W, 20.28.8.230.4000
Order No.: 34G1528
EAN: 8012823195483
MPN:
20.28.8.230.4000
202882304000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.539 € *
Standard delivery time from the manufacturer is: 1 Week
Modular step relay, 20.28.8.230.4000, Finder
Modular step relay, 16A, with 2 NO contacts, 4-step sequence. For direct mounting on 35mm rail (EN 60715). One module width 17.4 mm, Test button and mechanical indicator, AC or DC coil.
Applications
- Automation for blinds, grilles and shutters
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Control Voltage | 230 VAC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Lamp wattage | 400 W | |
| Size | 87.5 x 17.5 x 62.7 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |