20.26.9.024.4000 | Finder

Current-surge relay, 2 Form A (N/O), 16 A, 250 V, 20.26.9.024.4000

Order No.: 34G1587
EAN: 8012823290416
MPN:
20.26.9.024.4000
202690244000
20.26.9.024.4000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.539 €

Modular step relay, 20.26.9.024.4000, Finder

Modular step relay, 16A, with 2 NO contacts, 3-step sequence. For direct mounting on 35 mm rail (EN 60715). One module width 17.4 mm, Test button and mechanical indicator, AC or DC coil.

Features

  • Test button and mechanical indicator
  • Identification label
  • Connection with illuminated pushbuttons via the Type 026.00 adaptor
  • Cadmium-free contacts

Applications

  • Automation for blinds, grilles and shutters
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Rated current 16 A
Rated voltage (AC) 250 V
Size 84 x 58.4 x 17.4 mm
Assembly DIN rail
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes