20.24.8.230.4000 | Finder
Current-surge relay, 2 Form A (N/O), 16 A, 250 V, 20.24.8.230.4000
Order No.: 34G1584
EAN: 8012823118932
MPN:
20.24.8.230.4000
202482304000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.539 € *
Standard delivery time from the manufacturer is: 1 Week
Modular step relay, 20.24.8.230.4000, Finder
Modular step relay, 16A, with 2 NO contacts, 4-step sequence. For direct mounting on 35 mm rail (EN 60715). One module width 17.4 mm, Test button and mechanical indicator, AC or DC coil.
Features
- Test button and mechanical indicator
- Identification label
- Connection with illuminated pushbuttons via the Type 026.00 adaptor
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Size | 84 x 58.4 x 17.4 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |