20.23.9.012.4000 | Finder
Current-surge relay, 1 Form A (N/O) + 1 Form B (N/C), 12 VDC, 16 A, 230 V, 400 W, 20.23.9.012.4000
NCNR (non cancelable / non returnable)
Impulse switch, 20.23.9.012.4000, Finder
Impulse switch for 35 mm rail, 1 NO and 1 NC contact for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with ECG 400 W, LV halogen lamps or LED with CCG 800 W. Coil data: 12 V DC, 5 W, 27 Ohm, width 17.5 mm, switching sequence: off on / on off, test button and mechanical switch position indicator, relay protection type: IP 20
Features
- 17.4 mm wide
- Test button with mechanical indicators
- AC coils and DC coils
- Cadmium free contact material
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 12 VDC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 400 W | |
| Size | 84 x 17.5 x 60.8 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |