20.23.8.230.4000 | Finder

Current-surge relay, 1 Form A (N/O) + 1 Form B (N/C), 230 VAC, 16 A, 250 V, 400 W, 20.23.8.230.4000

Order No.: 34G1526
EAN: 8012823122748
MPN:
20.23.8.230.4000
202382304000
20.23.8.230.4000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.539 €

Modular step relay, 20.23.8.230.4000, Finder

Modular step relay, 16A, with 1 NO + 1 NC contacts 2-step. For direct mounting on 35mm rail (EN 60715). One module width 17.4 mm, Test button and mechanical indicator, AC or DC coil.

Applications

  • Control shutters
  • Living room, bedroom and corridor light control
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Control Voltage 230 VAC
Rated current 16 A
Rated voltage (AC) 250 V
Lamp wattage 400 W
Size 87.5 x 17.5 x 62.7 mm
Assembly DIN rail
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes