20.22.9.024.4000 | Finder
Current-surge relay, 2 Form A (N/O), 24 VDC, 16 A, 230 V, 400 W, 20.22.9.024.4000
NCNR (non cancelable / non returnable)
Impulse switch, 20.22.9.024.4000, Finder
Impulse switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with electronic ballast 400 W, LV halogen lamps or LED with electronic ballast 800 W. Coil data: 24 V DC, 5 W, 105 Ohm, width 17.5 mm, switching sequence: on on / off off, test button and mechanical switch position indicator, relay protection type: IP 20
Features
- 17.4 mm wide
- Test button with mechanical indicators
- AC coils and DC coils
- Cadmium free contact material
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Control Voltage | 24 VDC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 400 W | |
| Size | 84 x 17.5 x 60.8 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |