19.6K.9.030.4300 | Finder
KNX switching actuator, 1 Form A (N/O) + 1 Form B (N/C), 16 A, 250 V, 19.6K.9.030.4300
Order No.: 34G1470
EAN: 8012823413488
MPN:
19.6K.9.030.4300
196K90304300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.1694 € *
Standard delivery time from the manufacturer is: 1 Week
Switch actuator, 19.6K.9.030.4300, Finder
Compact and powerful actuator equipped with KNX technology, with 6 X 16 A individually configurable (as NO or NC) contacts. Equipped with ENEC approved bistable relays. Suitable for lamp loads. LED indicators for each output. Ideal for management of scenarios. Powered via KNX bus. Suitable for 35 mm rail (EN 60715) mounting.
Features
- Allows management of scenarios
- Power supply via KNX bus
Applications
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Size | 88.8 x 70 x 60.8 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |