15.91.8.230.0000 | Finder

Electronic dimmer, 230 VAC, 230 V, 100 W, 15.91.8.230.0000

Order No.: 34G1115
EAN: 8012823375144
MPN:
15.91.8.230.0000
159182300000
15.91.8.230.0000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.1605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.1605 €

Electronic dimmer, 15.91.8.230.0000, Finder

Electronic dimmer suitable for residential wall box mounting. It has leading edge dimming, linear dimming, and automatically adjusts for supply frequency.

Applications

  • Kitchen light control
  • Bedroom light control
  • Living room light control
  • Lighting control in corridors (for hotels, offices and hospitals)
Technical specifications
Filter Property Value
Control Voltage 230 VAC
Rated voltage (AC) 230 V
Lamp wattage 100 W
Size 39 x 37 x 22.7 mm
Assembly flush mounting
Dimmable Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes