15.51.8.230.0404 | Finder
Electronic dimmer, 230 VAC, 230 V, 400 W, 15.51.8.230.0404
Order No.: 34G1108
EAN: 8012823360935
MPN:
15.51.8.230.0404
155182300404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1145 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic dimmer, 15.51.8.230.0404, Finder
Electronic dimmer for panel or recessed mounting. Compatible with incandescent/halogen lamps and 230 V dimmable LEDs. Maximum switchable power 400 W. Trailing edge dimming method. Available in two versions: step dimming or linear dimming. With two types of programming: with or without memory. Power supply 230 V AC (separate models for 50 and 60 Hz).
Features
- Maximum lamp load 400 W
- Trailing edge control method
- Two types of programming: with or without memory of the light intensity
Applications
- Kitchen light control
- Bedroom light control
- Living room light control
- Lighting control in corridors (for hotels, offices and hospitals)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 230 VAC | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 400 W | |
| Size | 49.5 x 50 x 22 mm | |
| Assembly | panel mounting | |
| Dimmable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |