15.2K.8.230.0400 | Finder
KNX universal dimmer, 230 V, 400 W, 15.2K.8.230.0400
Order No.: 34G1562
EAN: 8012823425276
MPN:
15.2K.8.230.0400
152K82300400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
442.8466 € *
Standard delivery time from the manufacturer is: 1 Week
Universal dimmer, 15.2K.8.230.0400, Finder
Universal di mmer for KNX bus, input voltage: 30 V DC, 2 outputs, 400 W each, 230 V AC, halogen lamps 400 W, LED lamps 100 W, electronic transformers 100 W, leading edge/trailing edge di mming method selectable via ETS, for mounting rail 35 mm (EN 60715), width 70 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 400 W | |
| Assembly | DIN rail | |
| Dimmable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |