15.21.8.230.0200 | Finder
Electronic dimmer, 230 VAC, 200 W, 15.21.8.230.0200
Order No.: 34G1114
EAN: 8012823432960
MPN:
15.21.8.230.0200
152182300200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7285 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic dimmer, 15.21.8.230.0200, Finder
Dimmer available as Types 15.21.8.230.B300, 15.21.8.230.0200, 15.21.9.024.B200.Dimmer Type 15.21.8.230.B300 with transmission protocol Bluetooth Low Energy (BLE), 128 bit encrypted connection. Configurable via Finder YOU app - compatible with iOS and Android operating systems. It can be controlled through standard pushbuttons, BEYON or 013.B9 wireless pushbuttons.
Features
- 7 functions selectable according to the type of load
- Functions with memory or without memory
- Trailing edge or Leading edge adjustment method
- Linear/Non-linear regulation
- Suitable for dimmable LED lamps, dimmable energy saving lamps, halogen lamps, transformer or electronic ballasts
- Soft on/off
- Thermal protection against overloads and short circuit protection
Applications
- Lighting control in corridors (for hotels, offices and hospitals)
- Living room light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Control Voltage | 230 VAC | |
| Lamp wattage | 200 W | |
| Size | 44.1 x 43 x 21.9 mm | |
| Assembly | flush mounting | |
| Dimmable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |