15.11.8.230.0400 | Finder

Electronic dimmer, 230 VAC, 400 W, 15.11.8.230.0400

Order No.: 34G1112
EAN: 8012823393025
MPN:
15.11.8.230.0400
151182300400
15.11.8.230.0400 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.1985 € *
Available: 1 pcs.
Total Price:
69.20 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1985 €
5 pcs.
67.5682 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic dimmer, 15.11.8.230.0400, Finder

Slave Dimmer con ingresso 1-10 V pilotato dal 15.10, o da altri dispositivi con interfaccia 0-10 V/1-10 V. Adatto per il comando carichi lampade. Pilotabile tramite il dispositivo di comando Master Dimmer 15.10, o altri dispositivi con interfaccia 0 - 10V come regolatori da frutto o sistemi Home Automation. Portata nominale: Lampade alogene: 400 W, Trasformatori toroidali per lampade alogene bassa tensione: 400 W, Lampade fluorescenti compatte(CFL) dimmerabili: 100 W, LED dimmerabili 230 V: 100 W, Trasformatori elettronici: 400 W. Tensione di alimentazione 230 V AC.

Features

  • Maximum 100 W load with energy saving dimmerble lamps (LED or CFL)
  • “Transformer” function (for use with electromagnetic transformers)
  • Minimum dimming level setting

Applications

  • Kitchen light control
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Control Voltage 230 VAC
Lamp wattage 400 W
Size 88.8 x 17.5 x 60.8 mm
Assembly DIN rail
Dimmable Yes
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes