15.10.8.230.0010 | Finder

Electronic dimmer, 110-230 VAC, 15.10.8.230.0010

Order No.: 34G1110
EAN: 8012823393001
MPN:
15.10.8.230.0010
151082300010
15.10.8.230.0010 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.7122 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.7122 €

Electronic dimmer, 15.10.8.230.0010, Finder

Master Dimmer progettato per la dimmerizzazione multipla di carichi lampada singoli o misti. Dotato di 4 funzioni impostabili tramite il selettore frontale: variazione dell’intensità luminosa con o senza memoria, con memoria in caso di utilizzo di lampade CFL e la nuova funzione luce scale con preavviso di spegnimento. Gestisce fino a 15 pulsanti luminosi. Tensione di alimentazione 230 V AC. In grado di dimmerare direttamente alimentatori per lampade dotati di apposito controllo 0 - 10 V / 1 - 10 V.

Features

  • Multi-function (with or without memory of light intensity, including a special function with memory for CFL lamps)
  • Linear regulation
  • Dimmer speed adjustment
  • Staircase light function with switch-off warning by dimming the lamps
  • Power supply 230 V AC 50/60 Hz with automatic frequency recognition

Applications

  • Lighting control in corridors (for hotels, offices and hospitals)
Technical specifications
Filter Property Value
Control Voltage 110-230 VAC
Size 88.8 x 17.5 x 60.8 mm
Assembly DIN rail
Dimmable Yes
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes