136282300001 | Finder

Impulse switch, 2 Form A (N/O), 110-240 VAC, 10 A, 230 V, 1000 W, 136282300001

Order No.: 34G3106
EAN: 8012823465814
MPN:
136282300001
13.62.8.230.0001
136282300001 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.0284 € *
Available: 1 pcs.
Total Price:
48.03 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0284 €
2 pcs.
46.1125 €
3 pcs.
44.3394 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic step multifunction relay, 136282300001, Finder

Electronic step multifunction relays with adjustable time setting up to 20 minutes. In case of power failure, when power is restored, the output returns to the state it was in before the power failure.

Features

  • Step Relay
  • Timing step relay
  • Step relay with power failure restoration
  • Timing step relay with power failure restoration

Applicatiions

  • Call and reset switches for bathrooms
  • Bathroom lighting control
  • Offices, swimming baths and schools
  • Remote control for thermoregulation
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Control Voltage 110-240 VAC
Rated current 10 A
Rated voltage (AC) 230 V
Lamp wattage 1000 W
Size 60.8 x 17.5 x 88.8 mm
Assembly DIN rail
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes