13.61.8.230.0000 | Finder
Current-surge relay, 1 Form A (N/O), 110-240 VAC, 16 A, 250 V, 13.61.8.230.0000
Order No.: 34G1529
EAN: 8012823377117
MPN:
13.61.8.230.0000
136182300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6278 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic Relay, 13.61.8.230.0000, Finder
Step/monostable multifunction electronic relay with reset command for centralized switch-off and set function for centralized switch-on.
Applications
- Call and reset switches for bathrooms
- Bathroom lighting control
- Bedroom light control
- Living room light control
- Office lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 110-240 VAC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Size | 88.8 x 17.5 x 60.8 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |