13.31.8.230.4300 | Finder
Relay, 1 Form A (N/O), 230 VAC, 12 A, 250 V, 13.31.8.230.4300
Order No.: 34G1472
EAN: 8012823376783
MPN:
13.31.8.230.4300
133182304300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6937 € *
Available: 1 pcs.
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
5 pcs.
21.1463 €
10 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching relay, 13.31.8.230.4300, Finder
Monostable electromechanical interfacing relay for mounting in a built-in box for domestic series, 1 NO contact.
Features
- Can provide a slave contact, compatible with most common commercial and residential systems including: BTicino: Axolute, Matix, Living and Magic, Gewiss: GW24, Vimar: Plana and Idea
- Cadmium-free contacts
Applications
- Bedroom light control
- Living room, bedroom and corridor light control
- Call and reset switches for bathrooms
- Offices, swimming baths and schools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 230 VAC | |
| Rated current | 12 A | |
| Rated voltage (AC) | 250 V | |
| Size | 39 x 37 x 22.7 mm | |
| Assembly | flush mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |