13.31.8.012.4300 | Finder

Relay, 1 Form A (N/O), 12 VAC, 12 A, 250 V, 13.31.8.012.4300

Order No.: 34G1471
EAN: 8012823378497
MPN:
13.31.8.012.4300
133180124300
13.31.8.012.4300 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.9912 €

Switching relay, 13.31.8.012.4300, Finder

Monostable electromechanical interfacing relay for mounting in a built-in box for domestic series, 1 NO contact.

Features

  • Can provide a slave contact, compatible with most common commercial and residential systems including: BTicino: Axolute, Matix, Living and Magic, Gewiss: GW24, Vimar: Plana and Idea
  • Cadmium-free contacts

Applications

  • Bedroom light control
  • Living room, bedroom and corridor light control
  • Call and reset switches for bathrooms
  • Offices, swimming baths and schools
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Control Voltage 12 VAC
Rated current 12 A
Rated voltage (AC) 250 V
Size 39 x 37 x 22.7 mm
Assembly flush mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes