13.01.0.012.0000 | Finder
Current-surge relay, 1 Form C (NO/NC), 12 V AC/DC, 16 A, 250 V, 13.01.0.012.0000
Order No.: 34G1116
EAN: 8012823231372
MPN:
13.01.0.012.0000
130100120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1784 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic impulse switch, 13.01.0.012.0000, Finder
Electronic step/monostable relay, virtually silent, 1 CO, 35 mm rail (EN 60715) mounting. Width 35 mm.
Features
- Long mechanical and electrical durability, quieter than electromechanical relays
- Suitable for SELV applications and also available for 12 and 24 V AC/DC power supply
- Cadmium-free Contacts
Applications
- Bedroom light control
- Living room, bedroom and corridor light control
- Call and reset switches for bathrooms
- Offices, swimming baths and schools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Control Voltage | 12 V AC/DC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Size | 84.1 x 35 x 58 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |