012.90 | Finder
Programming kit, with USB port, black, for time switches, 012.90
Order No.: 34G2226
EAN: 8012823348384
MPN:
012.90
01290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.9473 € *
Standard delivery time from the manufacturer is: 1 Week
Programming set, 012.90, Finder
Narrow plug-in/print relay, semiconductor contact, input voltage: 12 V DC, input current: 7 mA, output voltage 24 V DC max. continuous output current: 6 A, relay protection type: RT II.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | programming kit | |
| Version | with USB port | |
| Suitable for | time switches | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84716070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |