72.C1.0.000.0201 | Finder
Float switch, PP, 72.C1.0.000.0201
Order No.: 34G1475
EAN: 8012823434018
MPN:
72.C1.0.000.0201
72C100000201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.9288 € *
Available: 1 pcs.
Float switch, 72.C1.0.000.0201, Finder
Space-saving Float switch for liquid level regulation with 4-wire cable for filling or emptying applications - including domestic applications. With ON / OFF manual switch, Protective bellows, float unit (maximum/minimum level). Supplied with wall or pipe fixing bracket included. Emptying function and Filling function. Suitable for all those situations where the lack of space precludes the use of a normal float switch.
Features
- Magnetic opening and closing contact
- Particularly suitable for clean water emptying and filling applications
Applications
- Swimming pools
- Industrial washing machines
- Control and management of water
- Bottling plant
- Milk processing plant
- Control panels for pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Latching switching function | Form C (NO/NC) | |
| Shell Material | PP | |
| Switching Voltage (DC) | 30 V | |
| Medium | liquids | |
| Degree of protection (IP) | IP68 | |
| Connection | cable connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |