72.B1.1.000.2001 | Finder
Float switch, 10 bar, PP, 72.B1.1.000.2001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.2804 € *
Standard delivery time from the manufacturer is: 2 Weeks
Float switch, 72.B1.1.000.2001, Finder
The 72.B1.1.000.2001 is a float switch for black water systems, drainage plants and pumping stations float switch size: length 170 mm, diameter 81 mm.
Features
- Suitable for emptying and filling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PP | |
| Pressure | 10 bar | |
| Switching Voltage (DC) | 30 V | |
| Medium | liquids | |
| Degree of protection (IP) | IP68 | |
| Connection | cable connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |