7F.05.0.000.3000 | Finder

Exit filter, (L x W x H) 204 x 204 x 28.5 mm, 7F.05.0.000.3000

Order No.: 34G1082
EAN: 8012823360768
MPN:
7F.05.0.000.3000
7F0500003000
7F.05.0.000.3000 Finder Finger Guards, Fan Covers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.8428 €

Exhaust Filter, 7F.05.0.000.3000, Finder

Exhaust Filter for filter fans

Features

  • Minimum depth within enclosure
  • Time-saving installation and maintenance
Technical specifications
Filter Property Value
Version exit filter
Length 204 mm
Width 204 mm
Height 28.5 mm
Logistics
Property Value
Customs tariff number 84213925
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes