8A269024060C | Finder
OPTA 8A extension module, 12-24 VDC, 8A269024060C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.8432 € *
Available: 1 pcs.
Total Price:
272.84 € *
Price list
Quantity
Price per unit*
1 pcs.
272.8432 €
2 pcs.
266.1792 €
*incl. VAT plus shipping costs
Subject to prior sale
Opta - Programmable Logic Relay, 8A269024060C, Finder
OPTA Type 8A.26.9.024.0600 analog expansion module. The expansion module connects via an internal interface, allowing for various configurations and offering a unique and unparalleled level of project customization.
Applicatiions
- Panels for electrical distribution
- Packaging machines
- Control and management of water
- Control panels for pumps
- Air conditioners
- Building automation
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension module | |
| Version | 6 analogue inputs | |
| Control Voltage | 12-24 VDC | |
| Assembly | DIN rail | |
| Width | 70 mm | |
| Height | 88.8 mm | |
| Depth | 56.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |