7E.56.8.400.0030 | Finder
Three-phase energy meter, 3-phase, 1500 A, (L x W x H) 70 x 61.3 x 89 mm, 7E.56.8.400.0030
NCNR (non cancelable / non returnable)
Filter Fan, 7E.56.8.400.0030, Finder
Electronic 3-phase active and reactive power transformer meter for 3-phase three-phase current with LCD display, rated current 5 A, maximum current 6 A, accuracy class 1/B, rail-mounted device for 35 mm DIN rail EN 60715 TH35, width 70 mm, rated voltage 3 x 230 V AC, M-Bus interface for a maximum of 250 meters, maximum response time for reading and writing is 60 ms, sealable, MID-compliant, connection cross-sections main circuit: solid 1.5-16 mm², stranded 1.5-16 mm².
Features
- Minimal depth required within the cabinet/electrical panel
- Savings in installation and maintenance time
- Internal filter easily replaceable
Applications
- Drying kilns
- Textile machines
- Machines for paper processing
- Machines for ceramics
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase energy meter | |
| Version | 3-phase | |
| measurement range | 1500 A | |
| Length | 70 mm | |
| Width | 61.3 mm | |
| Height | 89 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | RO |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |