7E.56.8.400.0010 | Finder
Converter meter, 3-phase, (L x W x H) 61.3 x 70 x 89 mm, 7E.56.8.400.0010
Order No.: 34G1532
EAN: 8012823347417
MPN:
7E.56.8.400.0010
7E5684000010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.3109 € *
Available: 1 pcs.
Total Price:
264.31 € *
Price list
Quantity
Price per unit*
1 pcs.
264.3109 €
5 pcs.
258.0991 €
*incl. VAT plus shipping costs
Subject to prior sale
Transformer meter, 7E.56.8.400.0010, Finder
Three-phase active current meter for direct or transformer connection with backlit LCD display, with MID certification and with S0 interface.
Features
- LCD display of total consumption, partial consumption (resettable) and instantaneous values
- Can be used with illuminated push - buttons
- Seven-digit display with background illumination
- Simple operation with two buttons
- Sealable with cover cap as accessory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | converter meter | |
| Version | 3-phase | |
| Length | 61.3 mm | |
| Width | 70 mm | |
| Height | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283090 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |