7E.36.8.400.0010 | Finder

Energy meter, 3-phase, (L x W x H) 60 x 70 x 89 mm, 7E.36.8.400.0010

Order No.: 34G1534
EAN: 8012823323237
MPN:
7E.36.8.400.0010
7E3684000010
7E.36.8.400.0010 Finder Energy Measurement
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
274.4378 € *
Available: 1 pcs.
Total Price:
274.44 € *
Price list
Quantity
Price per unit*
1 pcs.
274.4378 €
5 pcs.
267.9761 €
*incl. VAT plus shipping costs
Subject to prior sale

Energy meter, 7E.36.8.400.0010, Finder

Three-phase MID energy meter with mechanical display and S0 pulse interface. Nominal current 10 A (65 A maximum), compliant with MID directive (50 Hz), integrated S0 pulse output. Width 70 mm.

Applications

  • Control panels
  • Panels for electrical distribution
  • Electrical energy control
  • Industrial robots
  • Road / tunnel lighting
  • Elevators and lifts
Technical specifications
Filter Property Value
Product type energy meter
Version 3-phase
Length 60 mm
Width 70 mm
Height 89 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 90283019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes