7E.13.8.230.0010 | Finder

Energy meter, 1-phase, (L x W x H) 88.6 x 17.5 x 59.5 mm, 7E.13.8.230.0010

Order No.: 34G1533
EAN: 8012823323213
MPN:
7E.13.8.230.0010
7E1382300010
7E.13.8.230.0010 Finder Energy Measurement
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
148.1312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
148.1312 €

Energy meter, 7E.13.8.230.0010, Finder

Single-phase energy meter with horizontal mechanical display and S0 pulse interface. Rated current 5 (32 A maximum), single phase 230 V AC, kWh, MID, integrated S0 pulse output. MID (50 Hz) compliant. 17.5 mm wide.

Applications

  • Panels for electrical distribution
  • Control panels
  • Electrical energy control
  • Industrial robots
  • Road / tunnel lighting
  • Elevators and lifts
Technical specifications
Filter Property Value
Product type energy meter
Version 1-phase
Length 88.6 mm
Width 17.5 mm
Height 59.5 mm
Logistics
Property Value
Customs tariff number 90283011
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes