00K.167 | Finder
00K.167, Bundle type 7M.38.8.400.0212 + OPTA Plus8A0490248310, USB (Type‑C), RJ45, RS485, OSS (IDE)
NCNR (non cancelable / non returnable)
Bundle type, 00K.167, Finder
Bundle consisting of three-phase counter 7M.38.8.400.0212+OPTA PLUS 8A.04.9.024.8310. A series of simple and stand-alone PROGRA mmABLE LOGIC RELAYS ideal for simple applications in industrial automation, OEM and building automation IoT. Progra mmable with conventional progra mming languages (ladder logic) as well as with innovative open source progra mming languages (IDE / ARDUINO), the powerful dual-core Cortex M7+M4 chip enables a high number of computing operations in real time. Thanks to a high-end integrated secure element chip, you can manage encryption and data keys in all types of applications. OPTA LITE type 8A.04.9.024.8310/ Supply voltage 12-24 V DC/ 8 digital/analog (0-10 V) inputs/ 4 relay outputs 10A/ USB-C high-speed connection for progra mming and power supply data acquisition (via storage medium)/ RJ45 Ethernet or Modbus TCP/IP connection and RS485 port for MODBUS RTU connection.
AC meter 7M2482750210 Electronic energy and reactive power meter with Modbus (RS485) interface, NFC and infrared (IR) communication interface, bidirectional, for 1-phase alternating current with 7-digit LCD display, backlit, display of total consumption, partial consumption (resettable) kWh, kVAh, kvarh, instantaneous values V, A, power factor, kW, kVA, kvar, frequency, THD V, THD A, phase shift and power direction, LED consumption display: 1000 pulses per kWh, maximum current 40 A, short-time overcurrent (pulse current): 1200 A for 10 ms, starting current: 0.02 A, accuracy class B, DIN rail mounted device for 35 mm mounting rail (EN 60715), installation width 17.5 mm, rated voltage 230 V AC, S0 interface: 1000 pulses per kWh, meter is MID-certified, connection cross-sections main circuit: solid 1.5 to 10 mm², stranded 1.5 to 10 mm², ambient temperature: -25 to + 55°C, protection class housing/connections: IP50/IP20, sealable terminal cover.
| Filter | Property | Value |
|---|---|---|
| Product type | AC meter |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |