782512301202 | Finder
DIN Rail Switching Power Supply, 78.25.1.230.1202
Order No.: 34G3149
EAN: 8012823464992
MPN:
782512301202
78.25.1.230.1202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4393 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
62.44 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4393 €
2 pcs.
59.9403 €
3 pcs.
57.6436 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch mode power supply, 782512301202, Finder
Low profile modular switching power supply for electrical cabinets, with 12 or 24 V DC output, depending on the model. With low stand-by consumption (< 0.4 W), internal thermal protection with output shutdown, short circuit protection, Hiccup mode (automatic recovery), overvoltage protection (Varistor).
Features
- Low consumption in stand-by
- Internal thermal protection, with output shutdown
- Flyback circuit technology
- Parallel connection for automatic redundancy with OR-IN diode
- Dual polarity and serial connection possible
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |