78.36.1.230.2402 | Finder
Power supply, power supply, 24 VDC, 1.5 A, 36 W, 78.36.1.230.2402
Order No.: 34G2912
EAN: 8012823449241
MPN:
78.36.1.230.2402
783612302402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.001 € *
Standard delivery time from the manufacturer is: 1 Week
Switch mode power supply, 78.36.1.230.2402, Finder
Low profile modular switching power supply for electrical panels, with 24 V DC output at 36 W. Featuring internal thermal protection with output shutdown, short circuit protection in Hiccup mode (automatic recovery). With easily replaceable input fuse.
Features
- Low consumption in stand-by (<0.4 W)
- Internal thermal protection with output shutdown
- Short circuit protection: Hiccup mode (automatic reset)
- Flyback circuit technology
- Parallel connection for automatic redundancy with OR-IN diode
- Dual polarity and serial connection possible
Applications
- Building automation
- Elevators and lifts
- Automation for blinds, grilles and shutters
- Hoists and cranes
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 1.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 110-240 VAC, 220 VDC | |
| Power | 36 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 88.8 mm | |
| Depth | 60.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |