78.2K.1.230.3000 | Finder

Power supply, power supply, 30 VDC, 640 mA, 78.2K.1.230.3000

Order No.: 34G2914
EAN: 8012823424873
MPN:
78.2K.1.230.3000
782K12303000
78.2K.1.230.3000 Finder DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
368.8524 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
368.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
368.8524 €

Switch mode power supply, 78.2K.1.230.3000, Finder

Switch mode power supply for KNX systems with 30 V DC - 640 mA output. With thermal overload protection and short circuit protection and no minimum distance between power supplies. With this type of power supply it is possible to provide for power supply redundancy in the same panel.

Features

  • Status LED indicator
  • Compatible with ETS 4 (or higher)

Applications

  • Building and house automation
  • Automation for blinds and shutters
Technical specifications
Filter Property Value
Version power supply
Output current 640 mA
Output voltage DC 30 VDC
Input voltage AC 230-240 VAC
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85044095
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes